BALLUFF Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range

RS Stock No.: 260-6576Brand: BALLUFFManufacturers Part No.: BOS027M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 10 m

Output Type

PNP

Electrical Connection

M12 x 1

Switching Mode

Light / Dark switching

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 16,996.37

EGP 16,996.37 Each (ex VAT)

BALLUFF Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range

EGP 16,996.37

EGP 16,996.37 Each (ex VAT)

BALLUFF Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 10 m

Output Type

PNP

Electrical Connection

M12 x 1

Switching Mode

Light / Dark switching

Country of Origin

Hungary