BALLUFF Cylinder Magnetic Sensor

RS Stock No.: 240-5381Brand: BALLUFFManufacturers Part No.: BMF 305K-PS-C-2-SA2-S49-00,3
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

BALLUFF

Switch Shape

Rectangular

Normal State Configuration

NO

Output Type

PNP

Maximum Current

200mA

Maximum AC Voltage

24V

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 6,530.38

EGP 6,530.38 Each (ex VAT)

BALLUFF Cylinder Magnetic Sensor

EGP 6,530.38

EGP 6,530.38 Each (ex VAT)

BALLUFF Cylinder Magnetic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Switch Shape

Rectangular

Normal State Configuration

NO

Output Type

PNP

Maximum Current

200mA

Maximum AC Voltage

24V

Country of Origin

Hungary