Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Thread Size
M18 x 1
Body Style
Barrel
Output Type
Normally Open
Detection Range
5mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
20 → 250 VAC / VDC
Series
BES
Length
56mm
Switching Frequency
25 Hz
Width
18mm
Mounting Type
Flush
Housing Material
Brass, Nickel Plated
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Brazil
EGP 9,324.05
EGP 9,324.05 Each (ex VAT)
1
EGP 9,324.05
EGP 9,324.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Thread Size
M18 x 1
Body Style
Barrel
Output Type
Normally Open
Detection Range
5mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
20 → 250 VAC / VDC
Series
BES
Length
56mm
Switching Frequency
25 Hz
Width
18mm
Mounting Type
Flush
Housing Material
Brass, Nickel Plated
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Brazil