Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
3m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
30mm
Mounting Type
Flush
Housing Material
PBT
Width
16.5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
10.5mm
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2.5 kHz
Series
BES
Country of Origin
Hungary
EGP 6,587.61
EGP 6,587.61 Each (ex VAT)
1
EGP 6,587.61
EGP 6,587.61 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
3m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
30mm
Mounting Type
Flush
Housing Material
PBT
Width
16.5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
10.5mm
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2.5 kHz
Series
BES
Country of Origin
Hungary