BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 224-5729Brand: BALLUFFManufacturers Part No.: BES0167
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

83mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 10,215.16

EGP 10,215.16 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO/NC, 10 → 30 V dc

EGP 10,215.16

EGP 10,215.16 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

83mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

300 Hz

Country of Origin

Hungary