BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 55 V dc

RS Stock No.: 238-8240Brand: BALLUFFManufacturers Part No.: BES M18MI2-PAH80B-S04G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP68

Length

83mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 9,198.79

EGP 9,198.79 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 55 V dc

EGP 9,198.79

EGP 9,198.79 Each (ex VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO/NC, 10 → 55 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP68

Length

83mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Country of Origin

Hungary