BALLUFF Barrel-Style Proximity Sensor, M8, 3 mm Detection, NO, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 773-9922Brand: BALLUFFManufacturers Part No.: BES M08MH1-PSC30B-S49G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Body Style

Barrel

Output Type

NO, PNP

Detection Range

3 mm

Terminal Type

M8 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Copper Zinc

Shielding

Shielded

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

China

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state

Stock information temporarily unavailable.

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M8, 3 mm Detection, NO, PNP Output, 10 → 30 V dc, IP67

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M8, 3 mm Detection, NO, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Body Style

Barrel

Output Type

NO, PNP

Detection Range

3 mm

Terminal Type

M8 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Copper Zinc

Shielding

Shielded

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

China

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state