BALLUFF Right Angle Male M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 241-9999Brand: BALLUFFManufacturers Part No.: BCC0323
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

BALLUFF

Series

BCC03

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP68, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,884.64

EGP 2,884.64 Each (ex VAT)

BALLUFF Right Angle Male M12 to Unterminated Sensor Actuator Cable, 10m

EGP 2,884.64

EGP 2,884.64 Each (ex VAT)

BALLUFF Right Angle Male M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Series

BCC03

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP68, IP69K

Country of Origin

Germany