Bailey Electric & Electronics bv Discharge G12 Lamp Holder - 92600036349
RS Stock No.: 205-982Brand: Bailey Electric & Electronics bvManufacturers Part No.: 92600036349Distrelec Article No.: 30239130
Technical Document
Specifications
Supported Lamp Type
Discharge
Base
G12
Lamp Size
G12
Mount Type
Surface
Material
Ceramic
Distrelec Product Id
30239130
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,031.45
EGP 1,031.45 Each (ex VAT)
Bailey Electric & Electronics bv Discharge G12 Lamp Holder - 92600036349
1
EGP 1,031.45
EGP 1,031.45 Each (ex VAT)
Bailey Electric & Electronics bv Discharge G12 Lamp Holder - 92600036349
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supported Lamp Type
Discharge
Base
G12
Lamp Size
G12
Mount Type
Surface
Material
Ceramic
Distrelec Product Id
30239130
Country of Origin
China