Bailey Electric & Electronics bv BaiSpot LED LV GU4 LED Bulbs 2.5 W(20W), 3000K, Warm White, Reflector shape
Technical Document
Specifications
Lamp Base
GU4
Wattage
2.5 W
Colour Temperature
3000K
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
20W
Lamp Type
LED
Dimmable
No
Lamp Shape
Reflector
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Distrelec Product Id
30123082
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
EGP 859.89
EGP 859.89 Each (ex VAT)
1
EGP 859.89
EGP 859.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lamp Base
GU4
Wattage
2.5 W
Colour Temperature
3000K
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
20W
Lamp Type
LED
Dimmable
No
Lamp Shape
Reflector
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Warm White
Distrelec Product Id
30123082
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China