Bailey Electric & Electronics bv Ecoplus LED Tube 1560 lm 12 W LED Tube Light, T5, 2.79ft (849mm)
Technical Document
Specifications
Length Imperial
2.79ft
Length (Imperial)
2.79ft
Length Metric
849mm
Length (Metric)
849mm
Wattage
12 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
21W
Luminosity
1560 lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Series
Ecoplus LED Tube
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Length Imperial
2.79ft
Length (Imperial)
2.79ft
Length Metric
849mm
Length (Metric)
849mm
Wattage
12 W
Lamp Size
T5
Lamp Base
G5
Fluorescent Equivalent Wattage
21W
Luminosity
1560 lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Series
Ecoplus LED Tube
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China