Bahco 3/4 in Drive 36mm Standard Socket, 6 point, 63 mm Overall Length

RS Stock No.: 124-9745Brand: BahcoManufacturers Part No.: TAH24B-36
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

63 mm

Material

Alloy Steel

Drive Type

Square

Product details

Bahco " Hexagon Socket

Bahco " Hexagonal socket suitable for working at height.

Features and Benefits

Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120

Standards

ISO 2725/1174, DIN 3124/3120

Driver Bits

Stock information temporarily unavailable.

EGP 2,995.42

EGP 2,995.42 Each (ex VAT)

Bahco 3/4 in Drive 36mm Standard Socket, 6 point, 63 mm Overall Length

EGP 2,995.42

EGP 2,995.42 Each (ex VAT)

Bahco 3/4 in Drive 36mm Standard Socket, 6 point, 63 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

63 mm

Material

Alloy Steel

Drive Type

Square

Product details

Bahco " Hexagon Socket

Bahco " Hexagonal socket suitable for working at height.

Features and Benefits

Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120

Standards

ISO 2725/1174, DIN 3124/3120

Driver Bits