Bahco Torx Screwdriver Bit, T25 Tip

RS Stock No.: 124-6177Brand: BahcoManufacturers Part No.: TAH08-T25
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Bahco

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Chrome Vanadium Steel

Country of Origin

Spain

Product details

Bahco 1/4 Square Drive Socket Drivers, for TORX® Head Screws - TAH Series

Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.

Features and Benefits

1/4" square drive socket drivers, for torx head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits

Stock information temporarily unavailable.

EGP 684.48

EGP 684.48 Each (ex VAT)

Bahco Torx Screwdriver Bit, T25 Tip

EGP 684.48

EGP 684.48 Each (ex VAT)

Bahco Torx Screwdriver Bit, T25 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Chrome Vanadium Steel

Country of Origin

Spain

Product details

Bahco 1/4 Square Drive Socket Drivers, for TORX® Head Screws - TAH Series

Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.

Features and Benefits

1/4" square drive socket drivers, for torx head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits