Technical Document
Specifications
Brand
BahcoBlade Width
18.0 mm
Blade Material
Stainless Steel
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China
EGP 7,877.60
EGP 7,877.60 Each (ex VAT)
Bahco Stainless Steel Flat Chisel, 200mm Length, 18.0 mm Blade Width
1
EGP 7,877.60
EGP 7,877.60 Each (ex VAT)
Bahco Stainless Steel Flat Chisel, 200mm Length, 18.0 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoBlade Width
18.0 mm
Blade Material
Stainless Steel
Number of Pieces
1
Chisel Type
Flat
Length
200mm
Country of Origin
China