Bahco Offset Ring Spanner, 24mm, Metric, Double Ended, 350 mm Overall

RS Stock No.: 187-6824Brand: BahcoManufacturers Part No.: SS011-2430IMPA: 610747
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

24 mm, 30mm

Material

Stainless Steel

Overall Length

350 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Offset Ring Spanner, 24mm, Metric, Double Ended, 350 mm Overall

P.O.A.

Bahco Offset Ring Spanner, 24mm, Metric, Double Ended, 350 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

24 mm, 30mm

Material

Stainless Steel

Overall Length

350 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China