Bahco Offset Ring Spanner, 10mm, Metric, Double Ended, 215 mm Overall

RS Stock No.: 187-6813Brand: BahcoManufacturers Part No.: SS011-1012IMPA: 610731
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

10 mm, 12mm

Imperial or Metric

Metric

Overall Length

215 mm

Double Ended

Yes

Material

Stainless Steel

Offset

Yes

Size

10 x 12 mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,548.36

EGP 3,548.36 Each (ex VAT)

Bahco Offset Ring Spanner, 10mm, Metric, Double Ended, 215 mm Overall

EGP 3,548.36

EGP 3,548.36 Each (ex VAT)

Bahco Offset Ring Spanner, 10mm, Metric, Double Ended, 215 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

10 mm, 12mm

Imperial or Metric

Metric

Overall Length

215 mm

Double Ended

Yes

Material

Stainless Steel

Offset

Yes

Size

10 x 12 mm

Country of Origin

China