Technical Document
Specifications
Brand
BahcoHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
365 mm
Weight
1.2kg
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 1.2kg
1
P.O.A.
Bahco Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 1.2kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
365 mm
Weight
1.2kg
Country of Origin
China