Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 950g

RS Stock No.: 284-222Brand: BahcoManufacturers Part No.: NSB506-700
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

365 mm

Weight

950g

Country of Origin

China

EGP 22,199.20

EGP 22,199.20 Each (ex VAT)

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 950g

EGP 22,199.20

EGP 22,199.20 Each (ex VAT)

Bahco Beryllium Copper Ball-Pein Hammer with Wood Handle, 950g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Wood

Overall Length

365 mm

Weight

950g

Country of Origin

China