Technical Document
Specifications
Brand
BahcoSocket Size
18mm
Drive Size
1/2 in
Socket Type
Standard Socket
Bit Size
18mm
Non Sparking
Yes
Overall Length
42 mm
Country of Origin
China
EGP 11,601.69
EGP 11,601.69 Each (ex VAT)
Bahco 1/2 in Drive 18mm Standard Socket, 18mm, 42 mm Overall Length
1
EGP 11,601.69
EGP 11,601.69 Each (ex VAT)
Bahco 1/2 in Drive 18mm Standard Socket, 18mm, 42 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSocket Size
18mm
Drive Size
1/2 in
Socket Type
Standard Socket
Bit Size
18mm
Non Sparking
Yes
Overall Length
42 mm
Country of Origin
China