Bahco MTB 8m Tape Measure, Metric

RS Stock No.: 898-7598Brand: BahcoManufacturers Part No.: MTB-8-25-M
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Bahco

Length

8m

Blade Width

25 mm

Imperial or Metric

Metric

Series

MTB

Country of Origin

China

Product details

Bahco MTB Tape Measures

These heavy-duty Class II tape measures from the Bahco MTB range offer an ABS rubber coated body that is impact absorbing. Better grip and comfort with prolonged use. The carbon steel blade is durable and wears resistant. It has a non-reflective coating and is printed on both sides for easy reading on tall walls and ceilings.

Features and Benefits
MTB - Available in metric or metric/imperial (-E for M/I)
Tapes are Class II
Automatic blade lock
Nylon coated easy to read blade with reverse blade printing only on the magnetic models
Belt clip
M models feature Magnetic tip
Reddot Design Award winner

You may be interested in
Stanley FatMax 8m Tape Measure, Metric
EGP 5,068.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco MTB 8m Tape Measure, Metric

P.O.A.

Bahco MTB 8m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley FatMax 8m Tape Measure, Metric
EGP 5,068.68Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Length

8m

Blade Width

25 mm

Imperial or Metric

Metric

Series

MTB

Country of Origin

China

Product details

Bahco MTB Tape Measures

These heavy-duty Class II tape measures from the Bahco MTB range offer an ABS rubber coated body that is impact absorbing. Better grip and comfort with prolonged use. The carbon steel blade is durable and wears resistant. It has a non-reflective coating and is printed on both sides for easy reading on tall walls and ceilings.

Features and Benefits
MTB - Available in metric or metric/imperial (-E for M/I)
Tapes are Class II
Automatic blade lock
Nylon coated easy to read blade with reverse blade printing only on the magnetic models
Belt clip
M models feature Magnetic tip
Reddot Design Award winner

You may be interested in
Stanley FatMax 8m Tape Measure, Metric
EGP 5,068.68Each (ex VAT)