Bahco 3m Tape Measure, Metric, With RS Calibration

RS Stock No.: 263-3954Brand: BahcoManufacturers Part No.: MT-TS-3
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Bahco

Length

3m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Calibrated

RSCAL

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

EGP 27,530.11

EGP 27,530.11 Each (ex VAT)

Bahco 3m Tape Measure, Metric, With RS Calibration

Calibration type

EGP 27,530.11

EGP 27,530.11 Each (ex VAT)

Bahco 3m Tape Measure, Metric, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Length

3m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

No

Calibrated

RSCAL

Country of Origin

Korea, Republic Of