Bahco 26mm, 1/2 in Drive Impact Socket, 45 mm length

RS Stock No.: 717-6886Brand: BahcoManufacturers Part No.: K7801M-26IMPA: 590224
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

26mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

45 mm

Drive Type

Square

Country of Origin

Spain

Product details

in Impact Hexagon Sockets (K7801M)

in drive heavy duty impact sockets for use in industrial applications.

Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs

Standards

DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725

Individual Sockets

Stock information temporarily unavailable.

EGP 1,915.60

EGP 1,915.60 Each (ex VAT)

Bahco 26mm, 1/2 in Drive Impact Socket, 45 mm length

EGP 1,915.60

EGP 1,915.60 Each (ex VAT)

Bahco 26mm, 1/2 in Drive Impact Socket, 45 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

26mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Number of Pieces

1

Finish

Blackened

Material

Alloy Steel

Overall Length

45 mm

Drive Type

Square

Country of Origin

Spain

Product details

in Impact Hexagon Sockets (K7801M)

in drive heavy duty impact sockets for use in industrial applications.

Features and Benefits
Vanadium Extra forged construction
Phosphated finish
For maximum safety, use clamping springs

Standards

DIN 3129; DIN 3121-G 12,5; ISO 1174; ISO 2725

Individual Sockets