Technical Document
Specifications
Brand
BahcoTorque Range
34 → 340Nm
Drive Shape
Square
Drive Size
1/2 in 34 → 340 Nm
Overall Length
650 mm Electronic
Insert Size
14 x 18mm
Accuracy
±2 %
Material
Stainless Steel
Country of Origin
United States
You may be interested in
Facom Digital Torque Wrench, 10 → 200Nm, 1/2 in Drive, Square Drive, 9 x 12, 14 x 18mm Insert - RS CalibratedBrand: Facom
EGP 66,104.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bahco, 34 → 340Nm, 1/2 in 34 → 340 Nm Drive, Square Drive, 14 x 18mm Insert
1
P.O.A.
Bahco, 34 → 340Nm, 1/2 in 34 → 340 Nm Drive, Square Drive, 14 x 18mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom Digital Torque Wrench, 10 → 200Nm, 1/2 in Drive, Square Drive, 9 x 12, 14 x 18mm Insert - RS CalibratedBrand: Facom
EGP 66,104.50Each (ex VAT)
Technical Document
Specifications
Brand
BahcoTorque Range
34 → 340Nm
Drive Shape
Square
Drive Size
1/2 in 34 → 340 Nm
Overall Length
650 mm Electronic
Insert Size
14 x 18mm
Accuracy
±2 %
Material
Stainless Steel
Country of Origin
United States
You may be interested in
Facom Digital Torque Wrench, 10 → 200Nm, 1/2 in Drive, Square Drive, 9 x 12, 14 x 18mm Insert - RS CalibratedBrand: Facom
EGP 66,104.50Each (ex VAT)