Bahco 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8""

RS Stock No.: 187-6977Brand: BahcoManufacturers Part No.: BE-9786I
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 3/8"

Hex Key Size

0.05 → 3/8""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 8,298.96

EGP 8,298.96 Each (ex VAT)

Bahco 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8""

EGP 8,298.96

EGP 8,298.96 Each (ex VAT)

Bahco 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

13

Hex Key Size

0.05 → 3/8"

Hex Key Size

0.05 → 3/8""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China

You may be interested in