Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
272 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
Product details
1000V Ergo® Torx
Standards
IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201
EGP 1,254.78
EGP 1,254.78 Each (ex VAT)
1
EGP 1,254.78
EGP 1,254.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
VDE/1000V Approved
Yes
Blade Length
150 mm
Overall Length
272 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
Product details
1000V Ergo® Torx
Standards
IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201