Technical Document
Specifications
Brand
BahcoScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
0.5 x mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH0, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Spain
Product details
Bahco Insulated Screwdriver 7 Piece Sets
Bahco Bachofit 7 piece 1000V insulated screwdriver set for slotted and Phillips screws.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Bahco Insulated Screwdriver Sets
EGP 6,614.68
EGP 6,614.68 Each (ex VAT)
1
EGP 6,614.68
EGP 6,614.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
0.5 x mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH0, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Spain
Product details
Bahco Insulated Screwdriver 7 Piece Sets
Bahco Bachofit 7 piece 1000V insulated screwdriver set for slotted and Phillips screws.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip