Technical Document
Specifications
Brand
BahcoPlier Types in Set
Adjustable Wrench, Cutters, Water Pump Pliers
Number of Pieces
3
Material
Steel
Overall Length
300 mm
Country of Origin
Spain
Product details
Bahco 3 Piece Pliers All Round Set
A set of Bahco ERGO pliers that includes an adjustable wrench, water pump pliers and side cutting pliers. The ERGO range have thermos plastic handles for comfortable grip over prolonged periods of use.
Includes 9071, 2101g & 8224
Bahco 9071 Adjustable wrench with reversible jaw that is a conventional adjustable wrench and a pipe wrench with serrated jaw.
Bahco 2101G Slip joint pliers with excellent torque transmission and quick adjustment by button press.
Bahco 8224 Two pliers in one with a cutting edge can strip soft cables and also cut steel nails cleanly.
EGP 14,212.75
EGP 14,212.75 Each (ex VAT)
1
EGP 14,212.75
EGP 14,212.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoPlier Types in Set
Adjustable Wrench, Cutters, Water Pump Pliers
Number of Pieces
3
Material
Steel
Overall Length
300 mm
Country of Origin
Spain
Product details
Bahco 3 Piece Pliers All Round Set
A set of Bahco ERGO pliers that includes an adjustable wrench, water pump pliers and side cutting pliers. The ERGO range have thermos plastic handles for comfortable grip over prolonged periods of use.
Includes 9071, 2101g & 8224
Bahco 9071 Adjustable wrench with reversible jaw that is a conventional adjustable wrench and a pipe wrench with serrated jaw.
Bahco 2101G Slip joint pliers with excellent torque transmission and quick adjustment by button press.
Bahco 8224 Two pliers in one with a cutting edge can strip soft cables and also cut steel nails cleanly.