Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Adjustable Spanner, 324 mm Overall, 55.6mm Jaw Capacity, Plastic Handle

RS Stock No.: 763-0872Brand: BahcoManufacturers Part No.: 9035
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

55.6mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

324 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

Product details

Adjustable Wrench (90 Series)

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them.

Features and Benefits
Precision hardened
Anti-corrosion treated
Scale in mm on wrench for accurate measurement
Non-slip thermoplastic grip
Black finish
Left turning screw

Standards

ISO 6787, DIN 3117, ASME B107.8M - 2003, BS 6333

You may be interested in
Stock information temporarily unavailable.

EGP 8,154.61

EGP 8,154.61 Each (ex VAT)

Bahco Adjustable Spanner, 324 mm Overall, 55.6mm Jaw Capacity, Plastic Handle

EGP 8,154.61

EGP 8,154.61 Each (ex VAT)

Bahco Adjustable Spanner, 324 mm Overall, 55.6mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

55.6mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

324 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

Product details

Adjustable Wrench (90 Series)

The Bahco 90 Series Black Phosphated ERGO™ Adjustable Wrench has a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight make it perfect for plumbers and other tradesmen that carry their tools with them.

Features and Benefits
Precision hardened
Anti-corrosion treated
Scale in mm on wrench for accurate measurement
Non-slip thermoplastic grip
Black finish
Left turning screw

Standards

ISO 6787, DIN 3117, ASME B107.8M - 2003, BS 6333

You may be interested in