Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Rubberized Comfort Grip Handle

RS Stock No.: 270-2431Brand: BahcoManufacturers Part No.: 9029-T
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

170 mm

Non Sparking

No

Handle Type

Rubberized Comfort Grip

Finish

Phosphate

VDE/1000V Approved

No

Material

Alloy Steel

Number of Pieces

5

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 3,321.24

EGP 3,321.24 Each (ex VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Rubberized Comfort Grip Handle

EGP 3,321.24

EGP 3,321.24 Each (ex VAT)

Bahco Adjustable Spanner, 170 mm Overall, 32mm Jaw Capacity, Rubberized Comfort Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

170 mm

Non Sparking

No

Handle Type

Rubberized Comfort Grip

Finish

Phosphate

VDE/1000V Approved

No

Material

Alloy Steel

Number of Pieces

5

Country of Origin

Spain