Technical Document
Specifications
Brand
BahcoSocket Size
15mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Nickel Chrome Plated
Overall Length
82.6 mm
Material
Chrome Extra
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards
EGP 2,253.26
EGP 2,253.26 Each (ex VAT)
1
EGP 2,253.26
EGP 2,253.26 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSocket Size
15mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Nickel Chrome Plated
Overall Length
82.6 mm
Material
Chrome Extra
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards