Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco 1/2 in Drive 17mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 305-4864Brand: BahcoManufacturers Part No.: 7800SM-17Distrelec Article No.: 30422449
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30422449

Country of Origin

Spain

Product details

Bahco 1/2 " socket wrench, 7800SM Series

Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric sizes
• Not suitable for machine operation
• High performance alloy steel, Vanadium Extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Standards

DIN 3124, ISO 2725

You may be interested in
Stock information temporarily unavailable.

EGP 839.04

EGP 839.04 Each (ex VAT)

Bahco 1/2 in Drive 17mm Standard Socket, 6 point, 38 mm Overall Length

EGP 839.04

EGP 839.04 Each (ex VAT)

Bahco 1/2 in Drive 17mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30422449

Country of Origin

Spain

Product details

Bahco 1/2 " socket wrench, 7800SM Series

Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric sizes
• Not suitable for machine operation
• High performance alloy steel, Vanadium Extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Standards

DIN 3124, ISO 2725

You may be interested in