Bahco 1/4 in Drive 5.5mm Standard Socket, 6 point, 24.7 mm Overall Length

RS Stock No.: 509-4167Brand: BahcoManufacturers Part No.: 6700SM-5.5
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

5.5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

You may be interested in
Stock information temporarily unavailable.

EGP 598.85

EGP 598.85 Each (ex VAT)

Bahco 1/4 in Drive 5.5mm Standard Socket, 6 point, 24.7 mm Overall Length

EGP 598.85

EGP 598.85 Each (ex VAT)

Bahco 1/4 in Drive 5.5mm Standard Socket, 6 point, 24.7 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Socket Size

5.5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

You may be interested in