Technical Document
Specifications
Brand
BahcoHammer Type
Sledgehammer
Handle Material
Rubber
Overall Length
729.0 mm
Weight
4.5kg
Country of Origin
South Africa
Product details
Bahco Safety Sledge Hammer (Series 489)
A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.
Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head
Standards
ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).
Hammers
EGP 30,917.31
EGP 30,917.31 Each (ex VAT)
1
EGP 30,917.31
EGP 30,917.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHammer Type
Sledgehammer
Handle Material
Rubber
Overall Length
729.0 mm
Weight
4.5kg
Country of Origin
South Africa
Product details
Bahco Safety Sledge Hammer (Series 489)
A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.
Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head
Standards
ANSI / HTI B173-1991; ASTM A576 (head), ASTM A421 (handle).