Technical Document
Specifications
Brand
BahcoSet Type
Heavy Duty Rigid Case General Purpose
Set Contents
Bits, Cutters, Feeler Gauges, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Wrench
Number of Pieces
194
Storage Type
Box
Country of Origin
Spain
Product details
Bahco 194 Pieces Tool Chest with Inserts
Professional tool kits from Bahco that feature a comprehensive selection of tools including spanners, sockets, drivers, hammers, pliers and more. Offering a robust watertight case that is designed for the rigours of life on the road it is padlockable, feature powerful hinges and a lightweight body. The tools are inlayed for easy identification and to help spot missing parts.
Features and Benefits
Suitable for aviation and general mechanical use
Comprehensive selection of tools
Wheeled for easy transport of heavy tool set
Mobile kit can be used in a van or kept in a workshop
1/4 & 3/8in bits, sockets and wrenches
Kit Contents
93 Piece - FF2B12 Inlay
1/4" Short Sockets (6700SM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1/4" Long Sockets (A6800DM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
3/8" Short Sockets (7400SM)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 mm
3/8" Sockets (A7402DM)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
3/8" Hex Socket Driver (7409M)
3, 4, 5, 6, 7, 8, 10 mm
3/8" TORX Socket Driver (7409TORX)
T25, T27, T30, T40, T45, T50
1/4" Hex Socket Driver (6709M)
3, 4, 5, 6, 8
Phillips Socket Driver (6709PH)
1, 2, 3
3/8" Slimhead Ratchet (7750SL)
1/4" Reversible Slimhead Ratchet (6950SL)
1/4" T-Handle (6954)
1/4" Spinner Handle (6956)
Other Ratchet Accessories (See Datasheeet for full details)
39 Piece - FF2B13 Inlay
Combination Spanners (111M)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24 mm
Open Ended Spanners (6M)
6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22 mm
9 Piece Long Hex Key Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
6" Adjustable Ergo Wrench (9070C)
230 mm Offset Scriber (1177-SCRIBE)
Magnetic Pick up Tool (2535F2)
Breaker Bar (7758)
Q3 LED Torch (BFLA01)
3/8" T-Handle (7754)
48 Piece - FF2B14 Inlay
1/4" Bit Ratcheting Pistol Handle Screwdriver (808050P)
1/4" Short Ratcheting Screwdriver (808050S)
Slotted Ergo Screwdriver (BE-8020L)
0.5 x 3 x 75 mm
Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm
Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm
Slotted Ergo Screwdriver (BE-8260)
1.6 x 8 x 175 mm
Short Slotted Ergo Screwdriver (BE-8350)
1 x 5 x 25 mm
Short Phillips Ergo Screwdriver (BE-8601 / BE-8602)
PH1 x 25, PH2 x 25 mm
Phillips Ergo Screwdriver (BE-8610 / BE-8630)
PH1 x 75, PH2 x 100, PH3 x 150 mm
1/4" Bit Ratchet (2058-BR)
Feeler Gauges (1544)
525 mm Flexible Pick Up Tool (2509)
31 Piece Bits Set (59S/31-1)
Phillips, Pozidriv, TORX, HEX and Slotted Bits
9 Piece - FF2B15 Inlay
160 mm Ergo Side Cutting Pliers (MTB-3-16-E)
200 mm Ergo Long Round Nose Pliers (2427 GC-200IP)
200 mm Ergo Snipe Nose Pliers (2430 GC-200 IP)
160 mm Ergo Combination Pliers (2628 GC-160IP)
Ergo Slip Joint Pliers (8224CIP)
150 mm Calipers (1150-1/2H/P)
Telescopic Swivel Head Mirror (5515T-52)
Electricians Knife (2820EF2)
6 Piece - FF2B16 Inlay
300 mm DIN Hammer (481-300)
Nylon Tip Hammer (3625W-35)
120 mm Centre Punch
Drift Punch Set (3734)
3, 5, 8 mm
EGP 357,115.79
EGP 357,115.79 Each (ex VAT)
1
EGP 357,115.79
EGP 357,115.79 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSet Type
Heavy Duty Rigid Case General Purpose
Set Contents
Bits, Cutters, Feeler Gauges, Hammer, Hex Keys, Knife, Pliers, Punch, Ratchet, Screwdriver, Sockets, Spanners, Tape Measure, Wrench
Number of Pieces
194
Storage Type
Box
Country of Origin
Spain
Product details
Bahco 194 Pieces Tool Chest with Inserts
Professional tool kits from Bahco that feature a comprehensive selection of tools including spanners, sockets, drivers, hammers, pliers and more. Offering a robust watertight case that is designed for the rigours of life on the road it is padlockable, feature powerful hinges and a lightweight body. The tools are inlayed for easy identification and to help spot missing parts.
Features and Benefits
Suitable for aviation and general mechanical use
Comprehensive selection of tools
Wheeled for easy transport of heavy tool set
Mobile kit can be used in a van or kept in a workshop
1/4 & 3/8in bits, sockets and wrenches
Kit Contents
93 Piece - FF2B12 Inlay
1/4" Short Sockets (6700SM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
1/4" Long Sockets (A6800DM)
5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
3/8" Short Sockets (7400SM)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 mm
3/8" Sockets (A7402DM)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
3/8" Hex Socket Driver (7409M)
3, 4, 5, 6, 7, 8, 10 mm
3/8" TORX Socket Driver (7409TORX)
T25, T27, T30, T40, T45, T50
1/4" Hex Socket Driver (6709M)
3, 4, 5, 6, 8
Phillips Socket Driver (6709PH)
1, 2, 3
3/8" Slimhead Ratchet (7750SL)
1/4" Reversible Slimhead Ratchet (6950SL)
1/4" T-Handle (6954)
1/4" Spinner Handle (6956)
Other Ratchet Accessories (See Datasheeet for full details)
39 Piece - FF2B13 Inlay
Combination Spanners (111M)
6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24 mm
Open Ended Spanners (6M)
6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22 mm
9 Piece Long Hex Key Set (BE-9770)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
6" Adjustable Ergo Wrench (9070C)
230 mm Offset Scriber (1177-SCRIBE)
Magnetic Pick up Tool (2535F2)
Breaker Bar (7758)
Q3 LED Torch (BFLA01)
3/8" T-Handle (7754)
48 Piece - FF2B14 Inlay
1/4" Bit Ratcheting Pistol Handle Screwdriver (808050P)
1/4" Short Ratcheting Screwdriver (808050S)
Slotted Ergo Screwdriver (BE-8020L)
0.5 x 3 x 75 mm
Slotted Ergo Screwdriver (BE-8030)
0.6 x 3.5 x 75 mm
Slotted Ergo Screwdriver (BE-8155)
1.2 x 6.5 x 125 mm
Slotted Ergo Screwdriver (BE-8260)
1.6 x 8 x 175 mm
Short Slotted Ergo Screwdriver (BE-8350)
1 x 5 x 25 mm
Short Phillips Ergo Screwdriver (BE-8601 / BE-8602)
PH1 x 25, PH2 x 25 mm
Phillips Ergo Screwdriver (BE-8610 / BE-8630)
PH1 x 75, PH2 x 100, PH3 x 150 mm
1/4" Bit Ratchet (2058-BR)
Feeler Gauges (1544)
525 mm Flexible Pick Up Tool (2509)
31 Piece Bits Set (59S/31-1)
Phillips, Pozidriv, TORX, HEX and Slotted Bits
9 Piece - FF2B15 Inlay
160 mm Ergo Side Cutting Pliers (MTB-3-16-E)
200 mm Ergo Long Round Nose Pliers (2427 GC-200IP)
200 mm Ergo Snipe Nose Pliers (2430 GC-200 IP)
160 mm Ergo Combination Pliers (2628 GC-160IP)
Ergo Slip Joint Pliers (8224CIP)
150 mm Calipers (1150-1/2H/P)
Telescopic Swivel Head Mirror (5515T-52)
Electricians Knife (2820EF2)
6 Piece - FF2B16 Inlay
300 mm DIN Hammer (481-300)
Nylon Tip Hammer (3625W-35)
120 mm Centre Punch
Drift Punch Set (3734)
3, 5, 8 mm