Technical Document
Specifications
Brand
BahcoHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
310 mm
Weight
370g
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,193.06
EGP 2,193.06 Each (ex VAT)
Bahco Steel Claw Hammer with Fibreglass Handle, 370g
1
EGP 2,193.06
EGP 2,193.06 Each (ex VAT)
Bahco Steel Claw Hammer with Fibreglass Handle, 370g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHead Type
Round
Hammer Type
Claw Hammer
Head Material
Steel
Handle Material
Fibreglass
Overall Length
310 mm
Weight
370g
Country of Origin
China