Bahco 19 Piece Electricians Tool Kit with Case, VDE Approved

RS Stock No.: 688-0461Brand: BahcoManufacturers Part No.: 3045V-2
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Bahco

Set Type

Electricians

Set Contents

Knife, Pliers, Screwdriver, Spanners

Number of Pieces

19

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

VDE 19 Pieces Tool Case

A 19 pieces VDE Electricians Tool Kit from Bahco designed for mobile and on-site technicians. Supplied in a resistant leather briefcase with metallic reinforcements that helps protect and organise your tools.
Bahco tools all have a high level of technical performance. The materials used are of high quality and they have been carefully chosen and tested to guarantee safety and durability.

Features and Benefits

For work on electrical installations
Protects you from up to 1000 V
Contains standard Bahco Insulated tools
Dimensions 430 x 260 x 160 mm

Product Application

This VDE range is designed for electricians and engineers working on potentially live systems. They have been designed to give you more options in less space.

Kit Contents

Screwdrivers

Slotted Ergo Insulated Screwdriver (BE-8220S)
0.5 x 3 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8040S)
0.8 x 4 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8050S)
1 x 5.5 x 125 mm

Slotted Ergo Insulated Screwdriver (BE-8255S)
1.2 x 6.5 x 150 mm

Phillips Ergo Insulated Screwdriver (BE-8610S)
PH1

Phillips Ergo Insulated Screwdriver (BE-8620S)
PH2

Pliers and Cutters

160 mm Insulated Side Cutting Pliers (2171V-160)
160 mm Insulated Snipe Nose Pliers (2430V-160)
160 mm Insulated Wire Strippers (2223V-160)
180 mm Insulated Combination Pliers (2678V-180)
150 mm Electricians Insulated Scissors (SC150NGV)
180 mm Straight Insulated Cable Knife (2820VP)

Spanners

10 mm Insulated Open Spanner (6MV-10)
11 mm Insulated Open Spanner (6MV-11)
12 mm Insulated Open Spanner (6MV-12)
13 mm Insulated Open Spanner (6MV-13)
14 mm Insulated Open Spanner (6MV-14)
17 mm Insulated Open Spanner (6MV-17)
19 mm Insulated Open Spanner (6MV-19)

You may be interested in
Stock information temporarily unavailable.

EGP 85,949.42

EGP 85,949.42 Each (ex VAT)

Bahco 19 Piece Electricians Tool Kit with Case, VDE Approved

EGP 85,949.42

EGP 85,949.42 Each (ex VAT)

Bahco 19 Piece Electricians Tool Kit with Case, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Set Type

Electricians

Set Contents

Knife, Pliers, Screwdriver, Spanners

Number of Pieces

19

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

VDE 19 Pieces Tool Case

A 19 pieces VDE Electricians Tool Kit from Bahco designed for mobile and on-site technicians. Supplied in a resistant leather briefcase with metallic reinforcements that helps protect and organise your tools.
Bahco tools all have a high level of technical performance. The materials used are of high quality and they have been carefully chosen and tested to guarantee safety and durability.

Features and Benefits

For work on electrical installations
Protects you from up to 1000 V
Contains standard Bahco Insulated tools
Dimensions 430 x 260 x 160 mm

Product Application

This VDE range is designed for electricians and engineers working on potentially live systems. They have been designed to give you more options in less space.

Kit Contents

Screwdrivers

Slotted Ergo Insulated Screwdriver (BE-8220S)
0.5 x 3 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8040S)
0.8 x 4 x 100 mm

Slotted Ergo Insulated Screwdriver (BE-8050S)
1 x 5.5 x 125 mm

Slotted Ergo Insulated Screwdriver (BE-8255S)
1.2 x 6.5 x 150 mm

Phillips Ergo Insulated Screwdriver (BE-8610S)
PH1

Phillips Ergo Insulated Screwdriver (BE-8620S)
PH2

Pliers and Cutters

160 mm Insulated Side Cutting Pliers (2171V-160)
160 mm Insulated Snipe Nose Pliers (2430V-160)
160 mm Insulated Wire Strippers (2223V-160)
180 mm Insulated Combination Pliers (2678V-180)
150 mm Electricians Insulated Scissors (SC150NGV)
180 mm Straight Insulated Cable Knife (2820VP)

Spanners

10 mm Insulated Open Spanner (6MV-10)
11 mm Insulated Open Spanner (6MV-11)
12 mm Insulated Open Spanner (6MV-12)
13 mm Insulated Open Spanner (6MV-13)
14 mm Insulated Open Spanner (6MV-14)
17 mm Insulated Open Spanner (6MV-17)
19 mm Insulated Open Spanner (6MV-19)

You may be interested in