Bahco Steel Wood Chisel, 25 mm Blade Width

RS Stock No.: 257-7308Brand: BahcoManufacturers Part No.: 2448
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

25 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Wood

Country of Origin

Taiwan, Province Of China

EGP 3,626.36

EGP 3,626.36 Each (ex VAT)

Bahco Steel Wood Chisel, 25 mm Blade Width

EGP 3,626.36

EGP 3,626.36 Each (ex VAT)

Bahco Steel Wood Chisel, 25 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Blade Width

25 mm

Blade Material

Steel

Number of Pieces

1

Chisel Type

Wood

Country of Origin

Taiwan, Province Of China