Bahco Pliers, 160 mm Overall, Straight Tip, 49mm Jaw

RS Stock No.: 687-9922Brand: BahcoManufacturers Part No.: 2430V-160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

3.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

49mm

Jaw Depth

8mm

Country of Origin

Spain

Product details

VDE Snipe Nose Pliers

3 layers of insulation coating with different colours
4th coating in black for further protection of handle edges
Red: safety, Orange: danger, Yellow: high danger
Chrome-plated finish
ISO: 5745 DIN: 5745

You may be interested in
Stock information temporarily unavailable.

EGP 5,223.31

EGP 5,223.31 Each (ex VAT)

Bahco Pliers, 160 mm Overall, Straight Tip, 49mm Jaw

EGP 5,223.31

EGP 5,223.31 Each (ex VAT)

Bahco Pliers, 160 mm Overall, Straight Tip, 49mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

3.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

49mm

Jaw Depth

8mm

Country of Origin

Spain

Product details

VDE Snipe Nose Pliers

3 layers of insulation coating with different colours
4th coating in black for further protection of handle edges
Red: safety, Orange: danger, Yellow: high danger
Chrome-plated finish
ISO: 5745 DIN: 5745

You may be interested in