Bahco 2171V VDE/1000V Insulated Side Cutters

RS Stock No.: 687-9903Brand: BahcoManufacturers Part No.: 2171V-180
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

2171V

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Ferrous Wire, Piano Wire

Non Sparking

No

Overall Length

180 mm

Jaw Length

22mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2.8mm

Cutting Capacity Copper Wire

2.8mm

Cutting Capacity Iron Wire

2.5mm

Cut Type

Semi Flush

Country of Origin

Spain

Product details

Bahco VDE Insulated Side Cutters

Bahco VDE Insulated Diagonal Cutting Pliers are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.

Features & Benefits
• Made of high performance alloy steel
• Chrome-plated finish
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• Chrome plated and anti-corrosion treated finish
• ISO 5749, IEC 60900. It is also VDE certified.

Standards

ISO5749, DIN5749

Stock information temporarily unavailable.

EGP 4,848.46

EGP 4,848.46 Each (ex VAT)

Bahco 2171V VDE/1000V Insulated Side Cutters

EGP 4,848.46

EGP 4,848.46 Each (ex VAT)

Bahco 2171V VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Model Number

2171V

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Ferrous Wire, Piano Wire

Non Sparking

No

Overall Length

180 mm

Jaw Length

22mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2.8mm

Cutting Capacity Copper Wire

2.8mm

Cutting Capacity Iron Wire

2.5mm

Cut Type

Semi Flush

Country of Origin

Spain

Product details

Bahco VDE Insulated Side Cutters

Bahco VDE Insulated Diagonal Cutting Pliers are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.

Features & Benefits
• Made of high performance alloy steel
• Chrome-plated finish
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• Chrome plated and anti-corrosion treated finish
• ISO 5749, IEC 60900. It is also VDE certified.

Standards

ISO5749, DIN5749