Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
323 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratcheting Wrench
Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface
EGP 7,375.18
EGP 7,375.18 Each (ex VAT)
1
EGP 7,375.18
EGP 7,375.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
24mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
323 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratcheting Wrench
Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface