Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
12mm
Material
Alloy Steel
Finish
Chrome
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
12 mm
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
EGP 1,831.30
EGP 1,831.30 Each (ex VAT)
1
EGP 1,831.30
EGP 1,831.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
12mm
Material
Alloy Steel
Finish
Chrome
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
12 mm
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends