Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco 148 Series Crow Ring Spanner Head, 27 mm, 14 x 18mm Insert

RS Stock No.: 284-303Brand: BahcoManufacturers Part No.: 148-27
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

148

Head Type

Crow Ring

Size

27 mm

Insert Size

14 x 18mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco 148 Series Crow Ring Spanner Head, 27 mm, 14 x 18mm Insert

P.O.A.

Bahco 148 Series Crow Ring Spanner Head, 27 mm, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

148

Head Type

Crow Ring

Size

27 mm

Insert Size

14 x 18mm

Country of Origin

China