Technical Document
Specifications
Product details
Potentiometer
Button for potentiometer allows easy fixing in a 22mm hole
Potentiometer actuator will accept both 6mm and 6.35mm diameter shafts, the length of the shaft should be between 46 and 51mm
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.
EGP 3,236.79
EGP 3,236.79 Each (ex VAT)
1
EGP 3,236.79
EGP 3,236.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Potentiometer
Button for potentiometer allows easy fixing in a 22mm hole
Potentiometer actuator will accept both 6mm and 6.35mm diameter shafts, the length of the shaft should be between 46 and 51mm
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.