Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BACO, 1P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator

RS Stock No.: 288-4075Brand: BACOManufacturers Part No.: 223501Distrelec Article No.: 13604014
View all in Cam Switches

Technical Document

Specifications

Brand

BACO

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Maximum Current

10A

Maximum Voltage

230/24V ac/dc

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Distrelec Product Id

13604014

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,243.35

EGP 2,243.35 Each (ex VAT)

BACO, 1P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator

EGP 2,243.35

EGP 2,243.35 Each (ex VAT)

BACO, 1P 2 Position 90° On-Off Cam Switch, 230/24V ac/dc, 10A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BACO

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

1P

Maximum Current

10A

Maximum Voltage

230/24V ac/dc

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Distrelec Product Id

13604014

Country of Origin

Germany