Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AXINDUSMPAP Series 4 Core Audio & Control Cable, 0.22 mm2 CSA Screened, 8mm od, 100m, Black

RS Stock No.: 237-5837Brand: AXINDUSManufacturers Part No.: MPAP2
View all in Audio Cable

Technical Document

Specifications

Brand

AXINDUS

Audio Cable Type

Audio & Control Cable

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

8mm

Length

100m

CPR Certification

Eca

Minimum Operating Temperature

- 20°C

Maximum Operating Temperature

+ 70°C

Sheath Colour

Black

Shielded/Unshielded

Shielded

Series

MPAP

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Voltage Rating

500 V

Drain Wire

Yes

Screen Type

Helically Wound Copper

Standards Met

RoHS

Cable Shape

Twisted Pair

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 34,697.93

EGP 34,697.93 1 Reel of 100 Metres (ex VAT)

AXINDUSMPAP Series 4 Core Audio & Control Cable, 0.22 mm2 CSA Screened, 8mm od, 100m, Black

EGP 34,697.93

EGP 34,697.93 1 Reel of 100 Metres (ex VAT)

AXINDUSMPAP Series 4 Core Audio & Control Cable, 0.22 mm2 CSA Screened, 8mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Audio Cable Type

Audio & Control Cable

Number of Cores

4

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

8mm

Length

100m

CPR Certification

Eca

Minimum Operating Temperature

- 20°C

Maximum Operating Temperature

+ 70°C

Sheath Colour

Black

Shielded/Unshielded

Shielded

Series

MPAP

Conductor Strand Type

Stranded

Conductor Material

Bare Copper

Voltage Rating

500 V

Drain Wire

Yes

Screen Type

Helically Wound Copper

Standards Met

RoHS

Cable Shape

Twisted Pair

Country of Origin

Turkey