AXINDUS MarineLine YZp 0, 100m 2 Core, Orange Power Cable

RS Stock No.: 201-0611Brand: AXINDUSManufacturers Part No.: 27101
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Armoured

Yes

Outer Diameter

9.6mm

Voltage Rating

600 , 1000 V

Series

MarineLine YZp 0

American Wire Gauge

15 AWG

Conductor Material

Copper

Fire Behaviour

Flame Retardant, Halogen Free

Standards Met

IEC 60092-350/-360/-353

Country of Origin

Netherlands

Stock information temporarily unavailable.

EGP 152,647.29

EGP 152,647.29 1 Reel of 100 Metres (ex VAT)

AXINDUS MarineLine YZp 0, 100m 2 Core, Orange Power Cable

EGP 152,647.29

EGP 152,647.29 1 Reel of 100 Metres (ex VAT)

AXINDUS MarineLine YZp 0, 100m 2 Core, Orange Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Orange

Length

100m

Armoured

Yes

Outer Diameter

9.6mm

Voltage Rating

600 , 1000 V

Series

MarineLine YZp 0

American Wire Gauge

15 AWG

Conductor Material

Copper

Fire Behaviour

Flame Retardant, Halogen Free

Standards Met

IEC 60092-350/-360/-353

Country of Origin

Netherlands