KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 135-6274Brand: AVXManufacturers Part No.: 06033G104ZAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia

Product details

AVX Y5V Dielectric Capacitors

AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 4000) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

P.O.A.

Each (In a Bag of 4000) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia

Product details

AVX Y5V Dielectric Capacitors

AVX Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)