KYOCERA AVX 100nF MLCC, 25V dc V, -20 → +80% , SMD

RS Stock No.: 464-6379PBrand: AVXManufacturers Part No.: 06033G104ZAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KYOCERA AVX 100nF MLCC, 25V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

KYOCERA AVX 100nF MLCC, 25V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 100nF MLCC, 25V dc V, SMD
EGP 0.79Each (On a Reel of 4000) (ex VAT)