AVK Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 8.64mm diameter 7.6mm Depth 12.07mm
Technical Document
Specifications
Brand
AVKThread Size
M5
Flange Diameter
8.64mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
12.07mm
Material
Steel
Finish
Galvanised, Yellow Passivated
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
0.5mm
Stock information temporarily unavailable.
P.O.A.
AVK Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 8.64mm diameter 7.6mm Depth 12.07mm
1
P.O.A.
AVK Galvanised, Yellow Passivated, M5 Steel Threaded Insert, 8.64mm diameter 7.6mm Depth 12.07mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVKThread Size
M5
Flange Diameter
8.64mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
12.07mm
Material
Steel
Finish
Galvanised, Yellow Passivated
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
0.5mm