AVK Plain, M5 Threaded Insert, 8.64mm diameter 7.6mm Depth 8mm
Technical Document
Specifications
Brand
AVKThread Size
M5
Flange Diameter
8.64mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
8mm
Finish
Plain
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
0.5mm
Country of Origin
United States
Product details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Clinchnuts & Thread Inserts
EGP 1,912.49
EGP 1,912.49 1 Bag of 100 (ex VAT)
1
EGP 1,912.49
EGP 1,912.49 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AVKThread Size
M5
Flange Diameter
8.64mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
8mm
Finish
Plain
Thickness of Material Maximum
3.3mm
Thickness of Material Minimum
0.5mm
Country of Origin
United States
Product details
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes